Eight-position male receptacle connector designed for general applications. Features a wide operating temperature range from -55°C to 125°C. Rated for a signal current of 7.5A.
TE Connectivity DTM04-08PA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM04-08PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.