2-position male receptacle connector for signal applications. Features a wide operating temperature range from -55°C to 125°C. Rated for a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTM04-2P-E004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM04-2P-E004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.