Hybrid header connector featuring 3 male pin contacts for crimp termination. Designed for board-to-board applications, this general-purpose connector operates within a temperature range of -55°C to 125°C. It supports a rated current of 7.5A for signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTM04-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM04-3P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM04-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.