Four-contact female receptacle assembly designed for crimp termination. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Rated for a signal current of 7.5A.
TE Connectivity DTM04-4P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM04-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.