Hybrid header connector featuring 6 contacts, designed for board-to-board applications. This general-purpose connector utilizes a crimp termination type for reliable signal connections. Operating across a wide temperature range from -55°C to 125°C, it supports a rated current of 7.5A for signal applications. The male contact gender ensures secure mating with compatible receptacles.
Sign in to ask questions about the TE Connectivity DTM04-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM04-6P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM04-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.