
Conn Housing RCP 6 POS 4.19mm Crimp ST Cable Mount Black Box Automotive
Sign in to ask questions about the TE Connectivity DTM04-6P-E005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM04-6P-E005 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM04-6P-E005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.