This 6-position wire-to-wire receptacle connector features a black housing and gold-plated copper contacts. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is compliant with ELV and RoHS regulations, and is suitable for use in a variety of industries. It has a 4mm pitch and is polarized for secure connection.
Sign in to ask questions about the TE Connectivity DTM04-6P-EE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM04-6P-EE04 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 23.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.72inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Pitch | 4mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.756inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM04-6P-EE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
