The DTM048PA-E003 is an 8-contact socket connector with a current rating of 7.5A and a maximum operating temperature of 125°C. It features a crimp termination and is designed for use in a variety of applications. The connector has a width of 31.62mm and a height of 20.22mm, with a depth of 43.69mm. It is manufactured by TE Connectivity and is suitable for use in environments with temperatures ranging from -55°C to 125°C.
TE Connectivity DTM048PA-E003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 7.5A |
| Depth | 43.69mm |
| Gender | Female |
| Height | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Series | DTM |
| Termination | Crimp |
| Width | 31.62mm |
| RoHS | Compliant |
No datasheet is available for this part.