
Automotive-grade 12-position, 2-row straight cable mount connector housing designed for crimp termination. This gray, straight body orientation housing supports up to 7.5A per contact and 250VDC, operating reliably between -55°C and 125°C. Measuring 40.01mm in length, 43.69mm in depth, and 20.22mm in height, it provides a robust solution for signal and power interconnects.
Sign in to ask questions about the TE Connectivity DTM06-12SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM06-12SA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 40.01 |
| Product Depth (mm) | 43.69 |
| Product Height (mm) | 20.22 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 250VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTM06-12SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.