Two-part, wire-to-wire connector featuring a male plug with 0+2 female socket contacts. This grey, free-hanging connector offers a 4mm pitch and a single row of 2 positions. Designed for crimp termination, it operates within a -55°C to 125°C temperature range and is RoHS compliant. The connector is sealable and polarized, with a width of 0.475 inches and a height of 12.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTM06-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM06-2S technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 12.9mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 4mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.475inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM06-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
