2-position, 1-row wire-to-wire connector featuring female socket contacts and a 4mm pitch. This black, polarized, and sealable rectangular connector offers a free-hanging mount and operates within a temperature range of -55°C to 125°C, with a maximum operating voltage of 250V. Its dimensions are 12.9mm height, 27.56mm length, and 0.475 inches width. Designed for crimp termination, it is ELV and RoHS compliant.
TE Connectivity DTM06-2S-E004 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 12.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 4mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.475inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM06-2S-E004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.