Header connector, plug, 4 positions, 2 rows, 4mm pitch, wire-to-wire connector system. Features female socket contacts with crimp termination, a grey housing, and a latching mechanism. Operates within a -55°C to 125°C temperature range, is polarized, sealable, and lead-free compliant. Mounts free hanging with strain relief added by accessory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTM06-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTM06-4S technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 0.695inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 4mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM06-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
