
24-contact, right-angle, shielded combination line connector receptacle with a 4.2mm pitch. Features copper alloy contacts with tin plating and nickel mating finish, rated for 7.5A and 250V AC/DC. This through-hole, panel-mount component has a plastic insulation material and operates within a temperature range of -55°C to 125°C. It is lead-free and RoHS compliant, with IP68 sealing.
TE Connectivity DTM13-12PA-12PB-R008 technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Height | 26.34mm |
| Insulation Color | Grey |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 3.976inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 4.2mm |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM13-12PA-12PB-R008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
