
12-position male combination line connector, right-angle, through-hole panel mount receptacle with solder termination. Features a copper alloy contact material with tin plating and nickel mating finish, designed for wire-to-wire connectivity. Rated IP68 for sealing, operating within a -55°C to 125°C temperature range. This grey, plastic insulated connector has a 4.19mm pitch and is polarized for secure mating.
TE Connectivity DTM13-12PA-R008 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | NICKEL |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.453inch |
| Hybrid Connector | No |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Length | 101mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Polarized | Yes |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM13-12PA-R008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
