
TE Connectivity DTM15-12PA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM15-12PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.