The DTP04-4P is a 4-position, gray receptacle housing from the DEUTSCH DTP series, specifically engineered for high-power wire-to-wire applications in harsh environments. It features a rugged thermoplastic construction with integrated latching and is capable of accepting size 12 DEUTSCH contacts with a 25-amp continuous current rating. The connector system is sealable, providing IP68 and IP6K9K protection when properly mated. It requires a secondary WP-4P wedgelock to ensure contact alignment and retention. The housing accommodates wire gauges from 10 to 14 AWG and is designed for use in automotive, trucking, and industrial equipment.
TE Connectivity DTP04-4P technical specifications.
| Number of Positions | 4 |
| Current Rating | 25A |
| Operating Temperature Range | -55 to 125°C |
| Ingress Protection Rating | IP68, IP6K9K |
| Voltage Rating | 200VDC |
| Wire Size Range | 10 - 14AWG |
| Contact Size | 12 |
| Housing Material | Polyamide (PA66) / Nylon |
| Color | Gray |
| Centerline (Pitch) | 6.71mm |
| RoHS | Compliant |
| Reach Svhc | Contains Decamethylcyclopentasiloxane |
Download the complete datasheet for TE Connectivity DTP04-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.