
Four-position male rectangular connector assembly featuring solder termination. Designed for general applications, this component operates reliably across a wide temperature range, from -55°C to 125°C.
TE Connectivity DTP10-4P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTP10-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.