This 6-contact circular connector features a straight body orientation and a flange mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 5A. The connector is designed for use with a SKT contact and an RCP gender, and it has a single port. It is suitable for general-purpose applications.
TE Connectivity DTS 20 S 09-35 SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS 20 S 09-35 SA to view detailed technical specifications.
No datasheet is available for this part.