This circular connector features 26 PIN contacts with a straight body orientation and crimp termination method. It has a jam nut mounting style and supports a temperature range of -65°C to 200°C. The connector is designed for general use.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS 24 S 17-26 PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.