This 43-contact cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13A/7.5A. The connector is designed for use with a SKT contact gender and has a single port. It is suitable for use in a variety of applications where a reliable and durable connection is required.
TE Connectivity DTS 26 F 25-43 SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS 26 F 25-43 SA to view detailed technical specifications.
No datasheet is available for this part.