This 6-contact circular cable mount connector features a straight body orientation and a SKT to PL gender configuration. It has a maximum current rating of 5A and operates within a temperature range of -65°C to 200°C. The connector is designed for cable mount applications.
TE Connectivity DTS 26 K 09-35 SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS 26 K 09-35 SA to view detailed technical specifications.
No datasheet is available for this part.