This 3-contact circular connector features a straight body orientation and a cable mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A. The connector is designed for use with SKT contacts and has a PL gender.
TE Connectivity DTS 26 K 09-98 SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS 26 K 09-98 SA to view detailed technical specifications.
No datasheet is available for this part.