The DTS 26 S 09-98 SN is a 3-contact cable mount circular connector with a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A. This connector is suitable for use in a variety of applications where a reliable and durable connection is required.
TE Connectivity DTS 26 S 09-98 SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.