This circular connector features a 3-contact design with a SKT contact gender and a RCP gender. It is designed for flange mount applications and has a maximum operating temperature range of -65C to 200C. The connector has a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |