This TE Connectivity connector features a circular body with a straight orientation and a flange mount design. It has three SKT contacts and one RCP contact, with a maximum current rating of 7.5A. The connector operates within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |