
The DTS20F11-2SD is a 2-position shielded receptacle with a current rating of 13A and a maximum operating temperature of 200°C. It is designed for panel mount applications and features a MIL-DTL-38999 Series III, DTS series. The receptacle is constructed with an aluminium body, electroless nickel plating, and copper alloy contacts with gold plating. It is rated for use in environment-resistant applications and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |