
This 13-position flange mount receptacle connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It is not RoHS compliant and its SVHC compliance status is unknown. The connector is suitable for use in applications where a high level of electrical connectivity is required.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |