
Environmentally resistant circular connector, featuring a straight, 7-position receptacle with a panel mount flange. This shielded connector system utilizes a 7.5A rated copper alloy contact with gold plating for signal applications. The aluminum shell with electroless nickel plating ensures durability across a wide operating temperature range of -65°C to 200°C. Termination is achieved via crimp, and the silicone insulation provides robust performance.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |