This 7-pin crimp circular connector features a straight body orientation and a flange mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is rated for a maximum current of 7.5A. It is designed for use in applications where a high voltage and current rating are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |