
This 7-position receptacle features a shielded design and is constructed from aluminium with electroless nickel plating. It has 7 copper alloy contacts with gold plating and a crimp contact type. The receptacle is rated for panel and flange mount and is part of the MIL-DTL-38999 Series III, DTS series. It is available in a bulk packaging option and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F11-99PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F11-99PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.