Seven-position, straight circular connector receptacle for signal applications. Features a durable aluminum shell with electroless nickel plating, a silicone insulator, and copper alloy contacts with gold plating for enhanced conductivity. Rated for 7.5A current, this shielded cable-to-panel connector offers a wide operating temperature range of -65°C to 200°C and panel mounting capability. Designed for crimp termination, it is RoHS compliant and part of the MIL-DTL-38999 Series III, DTS family.
Sign in to ask questions about the TE Connectivity DTS20F11-99SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F11-99SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F11-99SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.