
This 4-position flange mount circular connector features a shielded design with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. Constructed from aluminium with an electroless nickel shell finish, it offers environment-resistant ratings. The connector has a silver housing color and features a crimp contact type with a gold contact plating.
Sign in to ask questions about the TE Connectivity DTS20F13-4PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F13-4PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F13-4PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.