Conn Circular SKT 10 POS ST Flange Mount 10 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |