Circular connector, receptacle gender, featuring 19 signal positions with CRIMP contact type and a 7.5A contact current rating. Constructed with an Aluminium shell and body, both plated with Electroless Nickel, and utilizing a Copper Alloy contact material with Gold plating. Designed for cable-to-panel applications, this shielded connector offers panel mounting and operates within a temperature range of -85°C to 392°C. It is RoHS compliant and part of the MIL-DTL-38999 Series III, DTS.
Sign in to ask questions about the TE Connectivity DTS20F15-19BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F15-19BD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Signal Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-19BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.