
This 37-contact flange mount circular socket features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 550VDC. The socket is designed for use with connectors and interconnects, specifically for memory sockets, and is suitable for applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F15-35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20F15-35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.