Conn Circular PIN 12 POS ST Flange Mount 12 Terminal 1 Port
TE Connectivity DTS20F15-97PC-3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.