This 12-position receptacle features a shielded design with an aluminium body and gold-plated contacts. It is rated for panel mount applications and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is not RoHS compliant, but its environment-resistant rating makes it suitable for use in harsh conditions.
Sign in to ask questions about the TE Connectivity DTS20F15-97PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F15-97PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-97PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.