
This 12-contact flange mount socket is designed for high voltage applications, with a maximum rating of 850VDC and 23A. It has a straight body orientation and a crimp termination method. The socket is suitable for operating temperatures between -65°C and 200°C. It is used in memory sockets and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F15-97SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20F15-97SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.