Shielded, environmentally resistant circular connector with 26 signal positions. Features a durable aluminum body with electroless nickel plating and a silicone insulator. Crimp-style copper alloy contacts with gold plating offer a 7.5A current rating. Designed for cable-to-panel applications with a panel mount flange and a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F17-26BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Signal Positions | 26 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F17-26BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.