
This TE Connectivity connector features a straight body orientation and 26 terminals, suitable for crimp termination. It has a maximum operating temperature range of -65°C to 175°C and can withstand a maximum voltage rating of 1800VAC. The connector is designed for flange mount applications and has a product length of 33.65mm, depth of 33.29mm, and height of 33.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F17-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS20F17-26PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 33.65 |
| Product Depth (mm) | 33.29 |
| Product Height (mm) | 33.29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 1800VAC |
| Max Current Rating | 7.5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20F17-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.