
This 26-contact flange mount receptacle features a nickel finish and is shielded for electromagnetic interference protection. Constructed from aluminium with electroless nickel plating, it has copper alloy contacts with gold plating and a crimp contact type. The receptacle is rated for environment resistance and is compliant with RoHS regulations.
TE Connectivity DTS20F17-26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F17-26PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.