23-position circular connector receptacle for panel mounting, featuring a shielded aluminum shell with electroless nickel plating. This connector system supports cable-to-panel applications with a 13A current rating per contact and a 200°C maximum operating temperature. It utilizes copper alloy contacts with gold plating and silicone insulation, designed for power and signal circuits, accommodating 16AWG wire. The connector is RoHS compliant and rated for environmental resistance.
TE Connectivity DTS20F17-99PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 21 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F17-99PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.