This 23-position flange mount circular connector features a shielded design with a maximum operating temperature range of -65°C to 200°C. The connector's body is made of aluminium with an electroless nickel plating, while the contacts are made of copper alloy with a gold plating. The contacts are crimp type and circular in shape. The connector is rated for environment-resistant applications and is packaged in bulk.
TE Connectivity DTS20F17-99PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F17-99PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.