This 32-contact flange mount receptacle connector features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. The connector is not RoHS compliant and its SVHC compliance status is unknown. It is suitable for use in applications where a high-reliability connection is required.
TE Connectivity DTS20F19-32HA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-32HA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.