
66-position, signal application circular connector with crimp contact type. Features a shielded, environment-resistant aluminum body and shell with nickel plating. Designed for cable-to-panel connection with a flange mount for panel installation. Offers a 5A contact current rating and gold-plated copper alloy contacts. Operates within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F19-35AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Signal Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-35AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.