
66-position, straight circular connector receptacle designed for cable-to-panel applications. Features a shielded, environmentally sealed aluminum shell with electroless nickel plating and a silver color. Utilizes copper alloy contacts with gold plating for signal applications, rated for 5A and operating temperatures from -65°C to 200°C. Silicone insulation and crimp termination ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F19-35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Signal Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.