This 16-position flange mount receptacle features 16 contacts and a crimp termination. Constructed from aluminium with a nickel shell finish, it has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is rated for environment sealed applications and is available in the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20F21-16JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.