Conn Circular SKT 16 POS Crimp ST Flange Mount 16 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20F21-16JC-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.