The DTS20F21-16JC[V001] is a 16-contact circular connector from TE Connectivity. It features a crimp termination method and a straight body orientation. This connector is designed for flange mounting and has a temperature range of -65°C to 200°C. It is a single-port device with a receptacle contact gender.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20F21-16JC[V001] technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.