The DTS20F21-16PC-3028 is a 16-contact circular connector from TE Connectivity. It features a straight body orientation and a flange mount design. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS20F21-16PC-3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.